KO-CAP T520 - 1411 (3528) T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 1411 (3528) T
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520T476M006ATE070

DigiKey Part Number
399-3470-2-ND - Tape & Reel (TR)
399-3470-1-ND - Cut Tape (CT)
399-3470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T476M006ATE070
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T476M006ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,84000 Kč28,84 Kč
1018,86100 Kč188,61 Kč
5014,95400 Kč747,70 Kč
10013,74570 Kč1 374,57 Kč
50011,70464 Kč5 852,32 Kč
1 00011,07314 Kč11 073,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,29275 Kč30 878,25 Kč
6 0009,91059 Kč59 463,54 Kč
9 0009,71918 Kč87 472,62 Kč
15 0009,50695 Kč142 604,25 Kč
21 0009,38277 Kč197 038,17 Kč
Manufacturers Standard Package
Unit Price without VAT:28,84000 Kč
Unit Price with VAT:34,89640 Kč