T520T227M2R5ATE070 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 34,65000 Kč
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T227M2R5ATE070

DigiKey Part Number
399-T520T227M2R5ATE070TR-ND - Tape & Reel (TR)
399-T520T227M2R5ATE070CT-ND - Cut Tape (CT)
399-T520T227M2R5ATE070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T227M2R5ATE070
Description
CAP TANT POLY 220UF 2.5V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T227M2R5ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1019,06600 Kč190,66 Kč
5015,08500 Kč754,25 Kč
10013,85450 Kč1 385,45 Kč
50011,77694 Kč5 888,47 Kč
1 00011,13419 Kč11 134,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,34019 Kč31 020,57 Kč
9 0009,75672 Kč87 810,48 Kč
15 0009,54079 Kč143 111,85 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč