


T520T107M004ATE150 | |
|---|---|
DigiKey Part Number | 399-5288-2-ND - Tape & Reel (TR) 399-5288-1-ND - Cut Tape (CT) 399-5288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T107M004ATE150 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T107M004ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 50 | 15,08500 Kč | 754,25 Kč |
| 100 | 13,85450 Kč | 1 385,45 Kč |
| 500 | 11,77694 Kč | 5 888,47 Kč |
| 1 000 | 11,13419 Kč | 11 134,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,34019 Kč | 31 020,57 Kč |
| 9 000 | 9,75672 Kč | 87 810,48 Kč |
| 15 000 | 9,54079 Kč | 143 111,85 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

