
T520M157M006ATE200 | |
|---|---|
DigiKey Part Number | 399-18636-2-ND - Tape & Reel (TR) 399-18636-1-ND - Cut Tape (CT) 399-18636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520M157M006ATE200 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520M157M006ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 50 | 29,37620 Kč | 1 468,81 Kč |
| 100 | 27,33730 Kč | 2 733,73 Kč |
| 500 | 23,89278 Kč | 11 946,39 Kč |
| 1 000 | 22,82609 Kč | 22 826,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,69950 Kč | 54 248,75 Kč |
| 7 500 | 20,67961 Kč | 155 097,08 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

