150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520M157M006ATE200

DigiKey Part Number
399-18636-2-ND - Tape & Reel (TR)
399-18636-1-ND - Cut Tape (CT)
399-18636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520M157M006ATE200
Description
CAP TANT POLY 150UF 6.3V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520M157M006ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1035,97000 Kč359,70 Kč
5029,37620 Kč1 468,81 Kč
10027,33730 Kč2 733,73 Kč
50023,89278 Kč11 946,39 Kč
1 00022,82609 Kč22 826,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,69950 Kč54 248,75 Kč
7 50020,67961 Kč155 097,08 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč