100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520L107M010ATE025

DigiKey Part Number
399-5141-2-ND - Tape & Reel (TR)
399-5141-1-ND - Cut Tape (CT)
399-5141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520L107M010ATE025
Description
CAP TANT POLY 100UF 10V 2312
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520L107M010ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 640
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
1045,14600 Kč451,46 Kč
5037,26720 Kč1 863,36 Kč
10034,83570 Kč3 483,57 Kč
50030,72176 Kč15 360,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,44781 Kč29 447,81 Kč
3 00027,87338 Kč83 620,14 Kč
5 00027,29072 Kč136 453,60 Kč
Manufacturers Standard Package
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč