


T520H158M006ATE055 | |
|---|---|
DigiKey Part Number | 399-10344-2-ND - Tape & Reel (TR) 399-10344-1-ND - Cut Tape (CT) 399-10344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520H158M006ATE055 |
Description | CAP TANT POLY 1500UF 6.3V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7360 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520H158M006ATE055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance 1500 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 126,82800 Kč | 1 268,28 Kč |
| 50 | 109,60120 Kč | 5 480,06 Kč |
| 100 | 104,26980 Kč | 10 426,98 Kč |
| 500 | 97,18378 Kč | 48 591,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 92,44999 Kč | 92 449,99 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |


