
T520D337M004ATE006 | |
|---|---|
DigiKey Part Number | 399-18633-2-ND - Tape & Reel (TR) 399-18633-1-ND - Cut Tape (CT) 399-18633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D337M004ATE006 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M004ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 42,89900 Kč | 428,99 Kč |
| 50 | 35,33540 Kč | 1 766,77 Kč |
| 100 | 32,99630 Kč | 3 299,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,04234 Kč | 14 521,17 Kč |
| 1 500 | 27,20445 Kč | 40 806,68 Kč |
| 2 500 | 26,52450 Kč | 66 311,25 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


