


T520D227M010ATE040 | |
|---|---|
DigiKey Part Number | 399-4047-2-ND - Tape & Reel (TR) 399-4047-1-ND - Cut Tape (CT) 399-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M010ATE040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M010ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,86700 Kč | 8 433,50 Kč |
| 1 000 | 16,04850 Kč | 16 048,50 Kč |
| 1 500 | 15,63848 Kč | 23 457,72 Kč |
| 2 500 | 15,18397 Kč | 37 959,93 Kč |
| 3 500 | 14,91820 Kč | 52 213,70 Kč |
| 5 000 | 14,66257 Kč | 73 312,85 Kč |
| 6 000 | 14,54135 Kč | 87 248,10 Kč |
| 12 000 | 14,13334 Kč | 169 600,08 Kč |
| 12 500 | 14,11166 Kč | 176 395,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 26,46000 Kč | 264,60 Kč |
| 50 | 21,32360 Kč | 1 066,18 Kč |
| 100 | 19,74070 Kč | 1 974,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,91000 Kč | 38,91 Kč |
| 10 | 26,15300 Kč | 261,53 Kč |
| 50 | 21,07640 Kč | 1 053,82 Kč |
| 100 | 19,51190 Kč | 1 951,19 Kč |
| Unit Price without VAT: | 38,91000 Kč |
|---|---|
| Unit Price with VAT: | 47,08110 Kč |







