


T520D227M006ATE009 | |
|---|---|
DigiKey Part Number | 399-4042-2-ND - Tape & Reel (TR) 399-4042-1-ND - Cut Tape (CT) 399-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M006ATE009 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M006ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 31,38600 Kč | 313,86 Kč |
| 50 | 25,51680 Kč | 1 275,84 Kč |
| 100 | 23,70650 Kč | 2 370,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,64164 Kč | 10 320,82 Kč |
| 1 000 | 19,69312 Kč | 19 693,12 Kč |
| 1 500 | 19,21795 Kč | 28 826,92 Kč |
| 2 500 | 18,69122 Kč | 46 728,05 Kč |
| 3 500 | 18,38321 Kč | 64 341,23 Kč |
| 5 000 | 18,08700 Kč | 90 435,00 Kč |
| 6 000 | 17,94660 Kč | 107 679,60 Kč |
| 12 000 | 17,47364 Kč | 209 683,68 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |





