Direct
Direct



T520D227M006ATE006 | |
|---|---|
DigiKey Part Number | 399-12333-2-ND - Tape & Reel (TR) 399-12333-1-ND - Cut Tape (CT) 399-12333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M006ATE006 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M006ATE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 50 | 30,45960 Kč | 1 522,98 Kč |
| 100 | 28,36620 Kč | 2 836,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,82552 Kč | 12 412,76 Kč |
| 1 500 | 23,18053 Kč | 34 770,79 Kč |
| 2 500 | 22,57210 Kč | 56 430,25 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



