


T520D156M025ATE060 | |
|---|---|
DigiKey Part Number | 399-4031-2-ND - Tape & Reel (TR) 399-4031-1-ND - Cut Tape (CT) 399-4031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D156M025ATE060 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D156M025ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 50 | 36,78840 Kč | 1 839,42 Kč |
| 100 | 34,37790 Kč | 3 437,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,30348 Kč | 15 151,74 Kč |
| 1 500 | 28,40959 Kč | 42 614,39 Kč |
| 2 500 | 27,70904 Kč | 69 272,60 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |



