47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520C476M010ATE100

DigiKey Part Number
399-5605-2-ND - Tape & Reel (TR)
399-5605-1-ND - Cut Tape (CT)
399-5605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520C476M010ATE100
Description
CAP TANT POLY 47UF 10V 2312
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520C476M010ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
47 µF
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1019,29700 Kč192,97 Kč
5015,26980 Kč763,49 Kč
10014,02880 Kč1 402,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,93232 Kč5 966,16 Kč
1 50010,95857 Kč16 437,85 Kč
2 50010,59853 Kč26 496,33 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč