


T520C476M010ATE100 | |
|---|---|
DigiKey Part Number | 399-5605-2-ND - Tape & Reel (TR) 399-5605-1-ND - Cut Tape (CT) 399-5605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C476M010ATE100 |
Description | CAP TANT POLY 47UF 10V 2312 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C476M010ATE100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 47 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 50 | 15,26980 Kč | 763,49 Kč |
| 100 | 14,02880 Kč | 1 402,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,93232 Kč | 5 966,16 Kč |
| 1 500 | 10,95857 Kč | 16 437,85 Kč |
| 2 500 | 10,59853 Kč | 26 496,33 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

