

T520C227M006ATE045 | |
|---|---|
DigiKey Part Number | 399-12330-2-ND - Tape & Reel (TR) 399-12330-1-ND - Cut Tape (CT) 399-12330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C227M006ATE045 |
Description | CAP TANT POLY 220UF 6.3V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C227M006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 10 | 18,78900 Kč | 187,89 Kč |
| 50 | 14,88920 Kč | 744,46 Kč |
| 100 | 13,68950 Kč | 1 368,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,65896 Kč | 5 829,48 Kč |
| 1 000 | 11,03094 Kč | 11 030,94 Kč |
| 1 500 | 10,71634 Kč | 16 074,51 Kč |
| 2 500 | 10,36776 Kč | 25 919,40 Kč |
| 3 500 | 10,16391 Kč | 35 573,68 Kč |
| 5 000 | 9,96786 Kč | 49 839,30 Kč |
| 6 000 | 9,87498 Kč | 59 249,88 Kč |
| 12 000 | 9,56206 Kč | 114 744,72 Kč |
| 12 500 | 9,54546 Kč | 119 318,25 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |


