


T520B476M006ATE025 | |
|---|---|
DigiKey Part Number | 399-5138-2-ND - Tape & Reel (TR) 399-5138-1-ND - Cut Tape (CT) 399-5138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M006ATE025 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 50 | 16,10960 Kč | 805,48 Kč |
| 100 | 14,81830 Kč | 1 481,83 Kč |
| 500 | 12,63324 Kč | 6 316,62 Kč |
| 1 000 | 11,95731 Kč | 11 957,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,40066 Kč | 22 801,32 Kč |
| 6 000 | 10,71283 Kč | 64 276,98 Kč |
| 10 000 | 10,45839 Kč | 104 583,90 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |






