


T520B476M006AHE070 | |
|---|---|
DigiKey Part Number | 399-10333-2-ND - Tape & Reel (TR) 399-10333-1-ND - Cut Tape (CT) 399-10333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B476M006AHE070 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B476M006AHE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 50 | 12,27540 Kč | 613,77 Kč |
| 100 | 11,22550 Kč | 1 122,55 Kč |
| 500 | 9,45414 Kč | 4 727,07 Kč |
| 1 000 | 8,90651 Kč | 8 906,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,45558 Kč | 16 911,16 Kč |
| 6 000 | 7,89847 Kč | 47 390,82 Kč |
| 10 000 | 7,69230 Kč | 76 923,00 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

