
T520B107M006ATE035 | |
---|---|
DigiKey Part Number | 399-18629-2-ND - Tape & Reel (TR) 399-18629-1-ND - Cut Tape (CT) 399-18629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE035 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,33000 Kč | 23,33 Kč |
10 | 15,03900 Kč | 150,39 Kč |
50 | 11,79400 Kč | 589,70 Kč |
100 | 10,78990 Kč | 1 078,99 Kč |
500 | 9,09480 Kč | 4 547,40 Kč |
1 000 | 8,57071 Kč | 8 570,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 8,13891 Kč | 16 277,82 Kč |
4 000 | 7,78360 Kč | 31 134,40 Kč |
6 000 | 7,60555 Kč | 45 633,30 Kč |
10 000 | 7,40825 Kč | 74 082,50 Kč |
14 000 | 7,29285 Kč | 102 099,90 Kč |
20 000 | 7,18182 Kč | 143 636,40 Kč |
24 000 | 7,12923 Kč | 171 101,52 Kč |
Unit Price without VAT: | 23,33000 Kč |
---|---|
Unit Price with VAT: | 28,22930 Kč |