
T520B107M006AHE015 | |
---|---|
DigiKey Part Number | 399-T520B107M006AHE015TR-ND - Tape & Reel (TR) 399-T520B107M006AHE015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520B107M006AHE015 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006AHE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,29000 Kč | 37,29 Kč |
10 | 24,89200 Kč | 248,92 Kč |
50 | 20,01760 Kč | 1 000,88 Kč |
100 | 18,51160 Kč | 1 851,16 Kč |
500 | 15,96786 Kč | 7 983,93 Kč |
1 000 | 15,18049 Kč | 15 180,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 14,53205 Kč | 29 064,10 Kč |
4 000 | 13,99818 Kč | 55 992,72 Kč |
6 000 | 13,73075 Kč | 82 384,50 Kč |
10 000 | 13,43423 Kč | 134 342,30 Kč |
14 000 | 13,26084 Kč | 185 651,76 Kč |
Unit Price without VAT: | 37,29000 Kč |
---|---|
Unit Price with VAT: | 45,12090 Kč |