


T520B107M004ATE070 | |
|---|---|
DigiKey Part Number | 399-4007-2-ND - Tape & Reel (TR) 399-4007-1-ND - Cut Tape (CT) 399-4007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M004ATE070 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M004ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,17040 Kč | 1 217,04 Kč |
| 500 | 10,28650 Kč | 5 143,25 Kč |
| 1 000 | 9,70381 Kč | 9 703,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,22432 Kč | 18 448,64 Kč |
| 6 000 | 8,63186 Kč | 51 791,16 Kč |
| 10 000 | 8,41262 Kč | 84 126,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

