


T520B107M004ATE025 | |
|---|---|
DigiKey Part Number | 399-5146-2-ND - Tape & Reel (TR) 399-5146-1-ND - Cut Tape (CT) 399-5146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M004ATE025 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M004ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 50 | 16,54640 Kč | 827,32 Kč |
| 100 | 15,22560 Kč | 1 522,56 Kč |
| 500 | 12,99608 Kč | 6 498,04 Kč |
| 1 000 | 12,30588 Kč | 12 305,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,73788 Kč | 23 475,76 Kč |
| 6 000 | 11,03585 Kč | 66 215,10 Kč |
| 10 000 | 10,77603 Kč | 107 760,30 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

