


T520A686M2R5ATE070 | |
|---|---|
DigiKey Part Number | 399-4709-2-ND - Tape & Reel (TR) 399-4709-1-ND - Cut Tape (CT) 399-4709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A686M2R5ATE070 |
Description | CAP TANT POLY 68UF 2.5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A686M2R5ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 68 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 50 | 9,93620 Kč | 496,81 Kč |
| 100 | 9,04800 Kč | 904,80 Kč |
| 500 | 7,54584 Kč | 3 772,92 Kč |
| 1 000 | 7,08137 Kč | 7 081,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,69910 Kč | 13 398,20 Kč |
| 6 000 | 6,22685 Kč | 37 361,10 Kč |
| 10 000 | 6,05215 Kč | 60 521,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

