


T520A686M006ATE150 | |
|---|---|
DigiKey Part Number | 399-10326-2-ND - Tape & Reel (TR) 399-10326-1-ND - Cut Tape (CT) 399-10326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A686M006ATE150 |
Description | CAP TANT POLY 68UF 6.3V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A686M006ATE150 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 68 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 50 | 14,52220 Kč | 726,11 Kč |
| 100 | 13,32530 Kč | 1 332,53 Kč |
| 500 | 11,30910 Kč | 5 654,55 Kč |
| 1 000 | 10,68525 Kč | 10 685,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,17154 Kč | 20 343,08 Kč |
| 6 000 | 9,53666 Kč | 57 219,96 Kč |
| 10 000 | 9,30180 Kč | 93 018,00 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

