

T520A686M006ATE150 | |
|---|---|
DigiKey Part Number | 399-10326-2-ND - Tape & Reel (TR) 399-10326-1-ND - Cut Tape (CT) 399-10326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A686M006ATE150 |
Description | CAP TANT POLY 68UF 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A686M006ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 Kč | 26,66 Kč |
| 10 | 17,37200 Kč | 173,72 Kč |
| 50 | 13,71860 Kč | 685,93 Kč |
| 100 | 12,58970 Kč | 1 258,97 Kč |
| 500 | 10,68454 Kč | 5 342,27 Kč |
| 1 000 | 10,09484 Kč | 10 094,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,60961 Kč | 19 219,22 Kč |
| 4 000 | 9,21004 Kč | 36 840,16 Kč |
| 6 000 | 9,00988 Kč | 54 059,28 Kč |
| 10 000 | 8,78797 Kč | 87 879,70 Kč |
| 14 000 | 8,65821 Kč | 121 214,94 Kč |
| 20 000 | 8,53340 Kč | 170 668,00 Kč |
| 24 000 | 8,47423 Kč | 203 381,52 Kč |
| Unit Price without VAT: | 26,66000 Kč |
|---|---|
| Unit Price with VAT: | 32,25860 Kč |

