


T520A476M004ATE070 | |
|---|---|
DigiKey Part Number | 399-4714-2-ND - Tape & Reel (TR) 399-4714-1-ND - Cut Tape (CT) 399-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A476M004ATE070 |
Description | CAP TANT POLY 47UF 4V 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A476M004ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 50 | 10,20080 Kč | 510,04 Kč |
| 100 | 9,29370 Kč | 929,37 Kč |
| 500 | 7,76086 Kč | 3 880,43 Kč |
| 1 000 | 7,28673 Kč | 7 286,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,89648 Kč | 13 792,96 Kč |
| 6 000 | 6,41436 Kč | 38 486,16 Kč |
| 10 000 | 6,23601 Kč | 62 360,10 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

