
T520A226M010AHE080 | |
---|---|
DigiKey Part Number | 399-T520A226M010AHE080TR-ND - Tape & Reel (TR) 399-T520A226M010AHE080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520A226M010AHE080 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A226M010AHE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,62000 Kč | 25,62 Kč |
10 | 16,64300 Kč | 166,43 Kč |
50 | 13,11040 Kč | 655,52 Kč |
100 | 12,02100 Kč | 1 202,10 Kč |
500 | 10,17962 Kč | 5 089,81 Kč |
1 000 | 9,61055 Kč | 9 610,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 9,14198 Kč | 18 283,96 Kč |
4 000 | 8,75626 Kč | 35 025,04 Kč |
6 000 | 8,56301 Kč | 51 378,06 Kč |
10 000 | 8,34879 Kč | 83 487,90 Kč |
14 000 | 8,22354 Kč | 115 129,56 Kč |
20 000 | 8,10300 Kč | 162 060,00 Kč |
24 000 | 8,04591 Kč | 193 101,84 Kč |
Unit Price without VAT: | 25,62000 Kč |
---|---|
Unit Price with VAT: | 31,00020 Kč |