22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 90mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520A226M006ATE090

DigiKey Part Number
399-4718-2-ND - Tape & Reel (TR)
399-4718-1-ND - Cut Tape (CT)
399-4718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A226M006ATE090
Description
CAP TANT POLY 22UF 6.3V 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A226M006ATE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,98500 Kč139,85 Kč
5010,87700 Kč543,85 Kč
1009,92370 Kč992,37 Kč
5008,31142 Kč4 155,71 Kč
1 0007,81294 Kč7 812,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,40264 Kč14 805,28 Kč
6 0006,89560 Kč41 373,60 Kč
10 0006,70804 Kč67 080,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč