


T520A156M010ATE080 | |
|---|---|
DigiKey Part Number | 399-4789-2-ND - Tape & Reel (TR) 399-4789-1-ND - Cut Tape (CT) 399-4789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A156M010ATE080 |
Description | CAP TANT POLY 15UF 10V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A156M010ATE080 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 15 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 50 | 9,41980 Kč | 470,99 Kč |
| 100 | 8,56930 Kč | 856,93 Kč |
| 500 | 7,12798 Kč | 3 563,99 Kč |
| 1 000 | 6,68261 Kč | 6 682,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,31599 Kč | 12 631,98 Kč |
| 6 000 | 5,86317 Kč | 35 179,02 Kč |
| 10 000 | 5,69569 Kč | 56 956,90 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |





