
T520A107M006ATE035 | |
---|---|
DigiKey Part Number | 399-18627-2-ND - Tape & Reel (TR) 399-18627-1-ND - Cut Tape (CT) 399-18627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A107M006ATE035 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M006ATE035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,37000 Kč | 19,37 Kč |
10 | 12,39400 Kč | 123,94 Kč |
50 | 9,61520 Kč | 480,76 Kč |
100 | 8,75690 Kč | 875,69 Kč |
500 | 7,31216 Kč | 3 656,08 Kč |
1 000 | 6,86515 Kč | 6 865,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 6,49719 Kč | 12 994,38 Kč |
4 000 | 6,19437 Kč | 24 777,48 Kč |
6 000 | 6,04264 Kč | 36 255,84 Kč |
10 000 | 5,87448 Kč | 58 744,80 Kč |
14 000 | 5,77617 Kč | 80 866,38 Kč |
20 000 | 5,68155 Kč | 113 631,00 Kč |
24 000 | 5,63673 Kč | 135 281,52 Kč |
Unit Price without VAT: | 19,37000 Kč |
---|---|
Unit Price with VAT: | 23,43770 Kč |