
T520A107M004ATE200 | |
|---|---|
DigiKey Part Number | 399-18626-2-ND - Tape & Reel (TR) 399-18626-1-ND - Cut Tape (CT) 399-18626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A107M004ATE200 |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A107M004ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 11,00900 Kč | 110,09 Kč |
| 50 | 8,48320 Kč | 424,16 Kč |
| 100 | 7,70640 Kč | 770,64 Kč |
| 500 | 6,39372 Kč | 3 196,86 Kč |
| 1 000 | 5,98746 Kč | 5 987,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,65340 Kč | 11 306,80 Kč |
| 4 000 | 5,37828 Kč | 21 513,12 Kč |
| 6 000 | 5,24050 Kč | 31 443,00 Kč |
| 10 000 | 5,08779 Kč | 50 877,90 Kč |
| 14 000 | 4,99849 Kč | 69 978,86 Kč |
| 20 000 | 4,91257 Kč | 98 251,40 Kč |
| 24 000 | 4,87187 Kč | 116 924,88 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |


