


T520A106M010AHE080 | |
|---|---|
DigiKey Part Number | 399-12326-2-ND - Tape & Reel (TR) 399-12326-1-ND - Cut Tape (CT) 399-12326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A106M010AHE080 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A106M010AHE080 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 50 | 13,19100 Kč | 659,55 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 500 | 10,21090 Kč | 5 105,45 Kč |
| 1 000 | 9,63157 Kč | 9 631,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,15471 Kč | 18 309,42 Kč |
| 6 000 | 8,56526 Kč | 51 391,56 Kč |
| 10 000 | 8,34725 Kč | 83 472,50 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

