
T510X106M050ATE090 | |
|---|---|
DigiKey Part Number | 399-T510X106M050ATE090TR-ND - Tape & Reel (TR) 399-T510X106M050ATE090CT-ND - Cut Tape (CT) 399-T510X106M050ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X106M050ATE090 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X106M050ATE090 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D106M050C0090 | Vishay Sprague | 9 744 | 718-2171-1-ND | 59,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 Kč | 191,04 Kč |
| 10 | 143,92400 Kč | 1 439,24 Kč |
| 50 | 125,08720 Kč | 6 254,36 Kč |
| 100 | 119,25800 Kč | 11 925,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,38710 Kč | 54 693,55 Kč |
| 1 000 | 106,32843 Kč | 106 328,43 Kč |
| 1 500 | 104,79541 Kč | 157 193,12 Kč |
| Unit Price without VAT: | 191,04000 Kč |
|---|---|
| Unit Price with VAT: | 231,15840 Kč |


