15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T500D156K035AG6110

DigiKey Part Number
399-T500D156K035AG6110TR-ND - Tape & Reel (TR)
399-T500D156K035AG6110CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T500D156K035AG6110
Description
CAP TANT 15UF 10% 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T500D156K035AG6110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
1000 Hrs @ 200°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1254,71000 Kč254,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500126,11440 Kč63 057,20 Kč
Manufacturers Standard Package
Unit Price without VAT:254,71000 Kč
Unit Price with VAT:308,19910 Kč