
T500D106K050AG6110 | |
|---|---|
DigiKey Part Number | 399-T500D106K050AG6110TR-ND - Tape & Reel (TR) 399-T500D106K050AG6110CT-ND - Cut Tape (CT) 399-T500D106K050AG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T500D106K050AG6110 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T500D106K050AG6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 1000 Hrs @ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,03000 Kč | 232,03 Kč |
| 10 | 176,99200 Kč | 1 769,92 Kč |
| 50 | 155,01560 Kč | 7 750,78 Kč |
| 100 | 148,21440 Kč | 14 821,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 136,69656 Kč | 68 348,28 Kč |
| 1 000 | 133,12753 Kč | 133 127,53 Kč |
| 1 500 | 131,33829 Kč | 197 007,43 Kč |
| Unit Price without VAT: | 232,03000 Kč |
|---|---|
| Unit Price with VAT: | 280,75630 Kč |

