
T500D106K050AG6110 | |
|---|---|
DigiKey Part Number | 399-T500D106K050AG6110TR-ND - Tape & Reel (TR) 399-T500D106K050AG6110CT-ND - Cut Tape (CT) 399-T500D106K050AG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T500D106K050AG6110 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T500D106K050AG6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 1000 Hrs @ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,55000 Kč | 223,55 Kč |
| 10 | 170,61000 Kč | 1 706,10 Kč |
| 50 | 149,42140 Kč | 7 471,07 Kč |
| 100 | 144,28510 Kč | 14 428,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 131,76458 Kč | 65 882,29 Kč |
| 1 000 | 128,32417 Kč | 128 324,17 Kč |
| 1 500 | 126,60031 Kč | 189 900,46 Kč |
| Unit Price without VAT: | 223,55000 Kč |
|---|---|
| Unit Price with VAT: | 270,49550 Kč |

