
T500B106K016AG6110 | |
|---|---|
DigiKey Part Number | 399-T500B106K016AG6110TR-ND - Tape & Reel (TR) 399-T500B106K016AG6110CT-ND - Cut Tape (CT) 399-T500B106K016AG6110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T500B106K016AG6110 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T500B106K016AG6110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 1000 Hrs @ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 132,98000 Kč | 1 329,80 Kč |
| 50 | 115,17820 Kč | 5 758,91 Kč |
| 100 | 109,67260 Kč | 10 967,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,34776 Kč | 50 173,88 Kč |
| 1 000 | 97,45844 Kč | 97 458,44 Kč |
| 1 500 | 96,01027 Kč | 144 015,40 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |

