
T499A105K035ATE10K | |
|---|---|
DigiKey Part Number | 399-5072-2-ND - Tape & Reel (TR) 399-5072-1-ND - Cut Tape (CT) 399-5072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A105K035ATE10K |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A105K035ATE10K Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 10Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 50 | 8,19760 Kč | 409,88 Kč |
| 100 | 7,43330 Kč | 743,33 Kč |
| 500 | 6,14570 Kč | 3 072,85 Kč |
| 1 000 | 5,74757 Kč | 5 747,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,41990 Kč | 10 839,80 Kč |
| 4 000 | 5,15023 Kč | 20 600,92 Kč |
| 6 000 | 5,01513 Kč | 30 090,78 Kč |
| 10 000 | 4,86543 Kč | 48 654,30 Kč |
| 14 000 | 4,77787 Kč | 66 890,18 Kč |
| 20 000 | 4,69366 Kč | 93 873,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

