
T499A105K025ATE8K0 | |
|---|---|
DigiKey Part Number | 399-5055-2-ND - Tape & Reel (TR) 399-5055-1-ND - Cut Tape (CT) 399-5055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A105K025ATE8K0 |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A105K025ATE8K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 50 | 8,65120 Kč | 432,56 Kč |
| 100 | 7,85750 Kč | 785,75 Kč |
| 500 | 6,51232 Kč | 3 256,16 Kč |
| 1 000 | 6,09677 Kč | 6 096,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,75482 Kč | 11 509,64 Kč |
| 4 000 | 5,47323 Kč | 21 892,92 Kč |
| 6 000 | 5,33223 Kč | 31 993,38 Kč |
| 10 000 | 5,17592 Kč | 51 759,20 Kč |
| 14 000 | 5,08455 Kč | 71 183,70 Kč |
| 20 000 | 4,99662 Kč | 99 932,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

