
T498X476K035ATE500 | |
|---|---|
DigiKey Part Number | 399-11397-2-ND - Tape & Reel (TR) 399-11397-1-ND - Cut Tape (CT) 399-11397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498X476K035ATE500 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498X476K035ATE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 52,53700 Kč | 525,37 Kč |
| 50 | 43,70520 Kč | 2 185,26 Kč |
| 100 | 40,97550 Kč | 4 097,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,35804 Kč | 18 179,02 Kč |
| 1 000 | 34,92828 Kč | 34 928,28 Kč |
| 1 500 | 34,21204 Kč | 51 318,06 Kč |
| 2 500 | 33,41781 Kč | 83 544,53 Kč |
| 3 500 | 32,95342 Kč | 115 336,97 Kč |
| 5 000 | 32,50663 Kč | 162 533,15 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


