100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498X107K016ATE075

DigiKey Part Number
399-5207-2-ND - Tape & Reel (TR)
399-5207-1-ND - Cut Tape (CT)
399-5207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498X107K016ATE075
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T498X107K016ATE075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1074,48000 Kč744,80 Kč
5062,95200 Kč3 147,60 Kč
10059,38860 Kč5 938,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,35718 Kč26 678,59 Kč
1 00051,48857 Kč51 488,57 Kč
1 50050,55255 Kč75 828,82 Kč
2 50049,51454 Kč123 786,35 Kč
3 50048,90758 Kč171 176,53 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč