100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498D107K010ATE600

DigiKey Part Number
399-4758-2-ND - Tape & Reel (TR)
399-4758-1-ND - Cut Tape (CT)
399-4758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498D107K010ATE600
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T498D107K010ATE600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1026,94000 Kč269,40 Kč
5021,70780 Kč1 085,39 Kč
10020,08670 Kč2 008,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,35064 Kč8 675,32 Kč
1 00016,50380 Kč16 503,80 Kč
1 50016,07957 Kč24 119,35 Kč
2 50015,60924 Kč39 023,10 Kč
3 50015,33430 Kč53 670,05 Kč
5 00015,06980 Kč75 349,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč