
T498D107K010ATE600 | |
|---|---|
DigiKey Part Number | 399-4758-2-ND - Tape & Reel (TR) 399-4758-1-ND - Cut Tape (CT) 399-4758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D107K010ATE600 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498D107K010ATE600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,94000 Kč | 269,40 Kč |
| 50 | 21,70780 Kč | 1 085,39 Kč |
| 100 | 20,08670 Kč | 2 008,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,35064 Kč | 8 675,32 Kč |
| 1 000 | 16,50380 Kč | 16 503,80 Kč |
| 1 500 | 16,07957 Kč | 24 119,35 Kč |
| 2 500 | 15,60924 Kč | 39 023,10 Kč |
| 3 500 | 15,33430 Kč | 53 670,05 Kč |
| 5 000 | 15,06980 Kč | 75 349,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

