
T498C225K035ATE2K2 | |
|---|---|
DigiKey Part Number | 399-11396-2-ND - Tape & Reel (TR) 399-11396-1-ND - Cut Tape (CT) 399-11396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498C225K035ATE2K2 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T498C225K035ATE2K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 50 | 18,70920 Kč | 935,46 Kč |
| 100 | 17,26460 Kč | 1 726,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,81996 Kč | 7 409,98 Kč |
| 1 000 | 14,06362 Kč | 14 063,62 Kč |
| 1 500 | 13,68467 Kč | 20 527,01 Kč |
| 2 500 | 13,26477 Kč | 33 161,93 Kč |
| 3 500 | 13,01918 Kč | 45 567,13 Kč |
| 5 000 | 12,78299 Kč | 63 914,95 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

