
T496X476M016ATE900 | |
|---|---|
DigiKey Part Number | 399-3985-2-ND - Tape & Reel (TR) 399-3985-1-ND - Cut Tape (CT) 399-3985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X476M016ATE900 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X476M016ATE900 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| 10 | 84,48600 Kč | 844,86 Kč |
| 50 | 71,83060 Kč | 3 591,53 Kč |
| 100 | 67,91590 Kč | 6 791,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,28930 Kč | 30 644,65 Kč |
| 1 000 | 59,23692 Kč | 59 236,92 Kč |
| 1 500 | 58,20812 Kč | 87 312,18 Kč |
| 2 500 | 57,06799 Kč | 142 669,98 Kč |
| 3 500 | 56,40102 Kč | 197 403,57 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |

