
T496X476K020ATE300 | |
|---|---|
DigiKey Part Number | 399-T496X476K020ATE300TR-ND - Tape & Reel (TR) 399-T496X476K020ATE300CT-ND - Cut Tape (CT) 399-T496X476K020ATE300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X476K020ATE300 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X476K020ATE300 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,18000 Kč | 131,18 Kč |
| 10 | 96,12300 Kč | 961,23 Kč |
| 50 | 82,18320 Kč | 4 109,16 Kč |
| 100 | 77,86820 Kč | 7 786,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 70,56458 Kč | 35 282,29 Kč |
| 1 000 | 68,30155 Kč | 68 301,55 Kč |
| 1 500 | 67,16792 Kč | 100 751,88 Kč |
| 2 500 | 65,91106 Kč | 164 777,65 Kč |
| Unit Price without VAT: | 131,18000 Kč |
|---|---|
| Unit Price with VAT: | 158,72780 Kč |

