
T496D476M016ATE800 | |
|---|---|
DigiKey Part Number | 399-3962-2-ND - Tape & Reel (TR) 399-3962-1-ND - Cut Tape (CT) 399-3962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D476M016ATE800 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496D476M016ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496X476M016ATE900 | KEMET | 1 832 | 399-3985-1-ND | 116,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 41,48200 Kč | 414,82 Kč |
| 50 | 34,14880 Kč | 1 707,44 Kč |
| 100 | 31,87760 Kč | 3 187,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,03896 Kč | 14 019,48 Kč |
| 1 000 | 26,85041 Kč | 26 850,41 Kč |
| 1 500 | 26,25499 Kč | 39 382,49 Kč |
| 2 500 | 25,59479 Kč | 63 986,97 Kč |
| 3 500 | 25,20888 Kč | 88 231,08 Kč |
| 5 000 | 24,83757 Kč | 124 187,85 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |

