
T496D107M010ATE700 | |
|---|---|
DigiKey Part Number | 399-3948-2-ND - Tape & Reel (TR) 399-3948-1-ND - Cut Tape (CT) 399-3948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D107M010ATE700 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496D107M010ATE700 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 56,39300 Kč | 563,93 Kč |
| 50 | 47,08760 Kč | 2 354,38 Kč |
| 100 | 44,20950 Kč | 4 420,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,34056 Kč | 19 670,28 Kč |
| 1 000 | 37,83292 Kč | 37 832,92 Kč |
| 1 500 | 37,07760 Kč | 55 616,40 Kč |
| 2 500 | 36,23985 Kč | 90 599,62 Kč |
| 3 500 | 35,75014 Kč | 125 125,49 Kč |
| 5 000 | 35,27908 Kč | 176 395,40 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |

