
T496B475K025ATE4K0 | |
|---|---|
DigiKey Part Number | 399-5302-2-ND - Tape & Reel (TR) 399-5302-1-ND - Cut Tape (CT) 399-5302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B475K025ATE4K0 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B475K025ATE4K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 50 | 18,35220 Kč | 917,61 Kč |
| 100 | 16,92650 Kč | 1 692,65 Kč |
| 500 | 14,51760 Kč | 7 258,80 Kč |
| 1 000 | 13,77238 Kč | 13 772,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,15882 Kč | 26 317,64 Kč |
| 4 000 | 12,65361 Kč | 50 614,44 Kč |
| 6 000 | 12,40040 Kč | 74 402,40 Kč |
| 10 000 | 12,11984 Kč | 121 198,40 Kč |
| 14 000 | 11,95569 Kč | 167 379,66 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

