
T495X476M035ATE185 | |
|---|---|
DigiKey Part Number | 399-10311-2-ND - Tape & Reel (TR) 399-10311-1-ND - Cut Tape (CT) 399-10311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476M035ATE185 |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 185mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476M035ATE185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 185mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476M010AT | KEMET | 23 460 | 399-3796-1-ND | 16,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 46,19500 Kč | 461,95 Kč |
| 50 | 38,21560 Kč | 1 910,78 Kč |
| 100 | 35,75050 Kč | 3 575,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,57606 Kč | 15 788,03 Kč |
| 1 000 | 30,28365 Kč | 30 283,65 Kč |
| 1 500 | 29,63622 Kč | 44 454,33 Kč |
| 2 500 | 28,91857 Kč | 72 296,43 Kč |
| 3 500 | 28,49880 Kč | 99 745,80 Kč |
| 5 000 | 28,09490 Kč | 140 474,50 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |

