
T495X476K035ATE185 | |
|---|---|
DigiKey Part Number | 399-9772-2-ND - Tape & Reel (TR) 399-9772-1-ND - Cut Tape (CT) 399-9772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K035ATE185 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 185mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K035ATE185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 185mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476M010AT | KEMET | 23 460 | 399-3796-1-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 47,11300 Kč | 471,13 Kč |
| 50 | 39,00400 Kč | 1 950,20 Kč |
| 100 | 36,50130 Kč | 3 650,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,26388 Kč | 16 131,94 Kč |
| 1 000 | 30,95144 Kč | 30 951,44 Kč |
| 1 500 | 30,29414 Kč | 45 441,21 Kč |
| 2 500 | 29,56551 Kč | 73 913,77 Kč |
| 3 500 | 29,13936 Kč | 101 987,76 Kč |
| 5 000 | 28,72949 Kč | 143 647,45 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |

